Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-056-000-551Copy
Order Code2056673
Product Range516 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY320.310 (CNY361.9503) |
| 50+ | CNY311.580 (CNY352.0854) |
Price for:Each
Minimum: 25
Multiple: 25
CNY8,007.75 (CNY9,048.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-000-551Copy
Order Code2056673
Product Range516 Series
Technical Datasheet
Product Range516 Series
Pitch Spacing3.81mm
For Use With516 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
516 Series
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
516 Series Pin Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154222
