Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.920 (CNY145.6796) |
| 10+ | CNY127.640 (CNY144.2332) |
| 25+ | CNY126.350 (CNY142.7755) |
| 100+ | CNY122.260 (CNY138.1538) |
| 250+ | CNY119.820 (CNY135.3966) |
| 500+ | CNY117.370 (CNY132.6281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.92 (CNY145.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Contents
Actuating Screw & Polarizing Hardware, Plastic Cover, Top Entry Clamp
Technical Specifications
Product Range
516
No. of Positions
56Ways
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04

