Print Page
Alternatives for 516-056-000-301
1 Product Found
Product Overview
The 516-056-000-301 is a 56-way Plug with grey polycarbonate insulator, actuating screw, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating. Edacon hermaphroditic contact mating design is simplified with use of actuating screws.
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
516
No. of Positions
56Ways
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032

