Print Page
1,159 In Stock
Need more?
1,114 Delivery in 5-6 Business Days(UK stock)
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.180 (CNY100.7734) |
| 10+ | CNY80.070 (CNY90.4791) |
| 100+ | CNY70.960 (CNY80.1848) |
| 250+ | CNY69.670 (CNY78.7271) |
| 500+ | CNY68.000 (CNY76.840) |
| 1000+ | CNY64.270 (CNY72.6251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.18 (CNY100.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 516-020-000-302 is a 20-way Plug with grey polycarbonate insulator, locknut and polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating.
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
516
No. of Positions
20Ways
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092578

