Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No345-005-540-102Copy
Manufacturer Standard Lead Time9 weeks
Order Code3806992
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.920 (CNY30.4196) |
| 10+ | CNY24.880 (CNY28.1144) |
| 25+ | CNY23.450 (CNY26.4985) |
| 100+ | CNY22.430 (CNY25.3459) |
| 250+ | CNY20.930 (CNY23.6509) |
| 500+ | CNY19.900 (CNY22.487) |
| 1000+ | CNY18.950 (CNY21.4135) |
| 2500+ | CNY17.450 (CNY19.7185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.92 (CNY30.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No345-005-540-102Copy
Manufacturer Standard Lead Time9 weeks
Order Code3806992
Technical Datasheet
Card Edge Connector TypeSingle Side
Contact Termination TypeWire Wrap
Connector Body MaterialThermoplastic Polyester Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Single Side
Connector Body Material
Thermoplastic Polyester Body
Contact Termination Type
Wire Wrap
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008732
