Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.790 (CNY165.8727) |
| 5+ | CNY137.170 (CNY155.0021) |
| 10+ | CNY127.490 (CNY144.0637) |
| 25+ | CNY117.870 (CNY133.1931) |
| 50+ | CNY115.410 (CNY130.4133) |
| 100+ | CNY110.570 (CNY124.9441) |
| 250+ | CNY108.180 (CNY122.2434) |
| 500+ | CNY104.770 (CNY118.3901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.79 (CNY165.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No341-050-520-202Copy
Order Code3807090
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts50 Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact Plating - Mating SideGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
50 Contacts
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Plating - Mating Side
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
