Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No341-030-521-202Copy
Manufacturer Standard Lead Time9 weeks
Order Code4059926
Product Range341 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.860 (CNY56.3418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.86 (CNY56.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No341-030-521-202Copy
Manufacturer Standard Lead Time9 weeks
Order Code4059926
Product Range341 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts30 Contacts
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Product Range341 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Contact Termination Type
Solder
Product Range
341 Series
No. of Contacts
30 Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
