Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No341-020-520-201Copy
Order Code3806897
Product Range341 Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.060 (CNY84.8178) |
| 10+ | CNY63.790 (CNY72.0827) |
| 100+ | CNY54.220 (CNY61.2686) |
| 250+ | CNY50.790 (CNY57.3927) |
| 500+ | CNY48.350 (CNY54.6355) |
| 1000+ | CNY45.550 (CNY51.4715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.06 (CNY84.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No341-020-520-201Copy
Order Code3806897
Product Range341 Series
Technical Datasheet
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Polyester Body
Product Range341 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Mounting
Through Hole Mount
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Contact Material
Copper Alloy
Product Range
341 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008749
