Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No341-016-521-201Copy
Order Code4059912
Product Range341 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.490 (CNY34.4537) |
| 5+ | CNY28.450 (CNY32.1485) |
| 10+ | CNY26.470 (CNY29.9111) |
| 25+ | CNY24.490 (CNY27.6737) |
| 50+ | CNY23.950 (CNY27.0635) |
| 100+ | CNY22.990 (CNY25.9787) |
| 250+ | CNY22.450 (CNY25.3685) |
| 500+ | CNY21.760 (CNY24.5888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.49 (CNY34.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No341-016-521-201Copy
Order Code4059912
Product Range341 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Product Range341 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
341 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008749
