Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No243-006-542-201Copy
Manufacturer Standard Lead Time8 weeks
Order Code3806910
Product Range243 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.150 (CNY186.6195) |
| 5+ | CNY154.300 (CNY174.359) |
| 10+ | CNY143.450 (CNY162.0985) |
| 25+ | CNY135.760 (CNY153.4088) |
| 50+ | CNY130.300 (CNY147.239) |
| 100+ | CNY125.050 (CNY141.3065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.15 (CNY186.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No243-006-542-201Copy
Manufacturer Standard Lead Time8 weeks
Order Code3806910
Product Range243 Series
Technical Datasheet
Card Thickness1.57mm
No. of Contacts6 Contacts
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Polyester Body
Product Range243 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
1.57mm
Connector Body Orientation
Straight
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
6 Contacts
Contact Material
Copper Alloy
Product Range
243 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
