Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No140-503-415-000.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3587335
Your Part Number
757 In Stock
Need more?
757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.733 (CNY0.8283) |
| 10+ | CNY0.587 (CNY0.6633) |
| 25+ | CNY0.506 (CNY0.5718) |
| 100+ | CNY0.477 (CNY0.539) |
| 250+ | CNY0.448 (CNY0.5062) |
| 2500+ | CNY0.376 (CNY0.4249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No140-503-415-000.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3587335
Technical Datasheet
Connector SystemsWire-to-Board
No. of Rows1Rows
Contact Termination TypeThrough Hole Right Angle
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole Right Angle
Contact Material
Brass
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1Rows
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
