Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No140-502-417-060Copy
Manufacturer Standard Lead Time18 weeks
Order Code3587333
Product Range140 Series
Your Part Number
371 In Stock
Need more?
371 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.610 (CNY6.3393) |
| 10+ | CNY5.290 (CNY5.9777) |
| 25+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.690 (CNY4.1697) |
| 250+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 2500+ | CNY2.500 (CNY2.825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.61 (CNY6.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No140-502-417-060Copy
Manufacturer Standard Lead Time18 weeks
Order Code3587333
Product Range140 Series
Technical Datasheet
Product Range140 Series
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
140 Series
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Contact Material
Brass
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000648
