Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECX-L37CN-300.000Copy
Manufacturer Standard Lead Time28 weeks
Order Code4756751
Product RangeECSpressCON ECX-L Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.740 (CNY56.2062) |
| 5+ | CNY46.960 (CNY53.0648) |
| 10+ | CNY44.170 (CNY49.9121) |
| 50+ | CNY38.950 (CNY44.0135) |
| 100+ | CNY37.220 (CNY42.0586) |
| 250+ | CNY35.480 (CNY40.0924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.74 (CNY56.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECX-L37CN-300.000Copy
Manufacturer Standard Lead Time28 weeks
Order Code4756751
Product RangeECSpressCON ECX-L Series
Technical Datasheet
Frequency Nom300MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeECSpressCON ECX-L Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
300MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
ECSpressCON ECX-L Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
