Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECX-.327-CDX-2096Copy
Order Code
Full Reel4144749
Re-Reel4144768RL
Cut Tape4144768
Your Part Number
6,736 In Stock
Need more?
6,736 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.570 | CNY27.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1500+ | CNY3.670 (CNY4.1471) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.420 (CNY3.8646) |
| 9000+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECX-.327-CDX-2096Copy
Order Code
Full Reel4144749
Re-Reel4144768RL
Cut Tape4144768
Technical Datasheet
Frequency Nom32.768kHz
Product Range-
Crystal Frequency32.768kHz
Frequency Tolerance + / -5ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
-
Frequency Tolerance + / -
5ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
