Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECX-.327-CDX-1293Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3649791
Re-Reel3649545RL
Cut Tape3649545
Your Part Number
4,007 In Stock
Need more?
4,007 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.840 | CNY29.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.840 (CNY6.5992) |
| 50+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY4.170 (CNY4.7121) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1500+ | CNY3.690 (CNY4.1697) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.600 (CNY4.068) |
| 9000+ | CNY3.240 (CNY3.6612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECX-.327-CDX-1293Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3649791
Re-Reel3649545RL
Cut Tape3649545
Technical Datasheet
Product Range-
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -5ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECX-.327-CDX-1293 is a very compact ultra-miniature SMD tuning fork crystal with a tight tolerance of ±5ppm. The 3.2 x 1.5 x 0.9mm ceramic package is ideal for today’s SMD.
- Frequency is 32.768KHz
- Load capacitance is 12.5pF
- ±5ppm tolerance
- Temperature range from -40 to +85°C
- Low power RTC applications such as STM32 AN2867
Technical Specifications
Product Range
-
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
5ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
