Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO32-S3-33-100-BN-TRCopy
Manufacturer Standard Lead Time59 weeks
Order Code4922144
Product RangeECS TCXO Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.830 (CNY127.4979) |
| 5+ | CNY97.940 (CNY110.6722) |
| 10+ | CNY92.010 (CNY103.9713) |
| 50+ | CNY88.460 (CNY99.9598) |
| 100+ | CNY85.080 (CNY96.1404) |
| 250+ | CNY77.870 (CNY87.9931) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY112.83 (CNY127.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO32-S3-33-100-BN-TRCopy
Manufacturer Standard Lead Time59 weeks
Order Code4922144
Product RangeECS TCXO Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -280ppb
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Product RangeECS TCXO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
280ppb
Oscillator Output Compatibility
Clipped Sinewave
Product Range
ECS TCXO Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
