Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2520MV-500-AN-TRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4144744RL
Cut Tape4144744
Product RangeMultiVolt ECS-TXO-2520MV Series
Your Part Number
493 In Stock
4,000 more incoming. You can reserve stock now
493 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.160 | CNY16.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.160 (CNY18.2608) |
| 10+ | CNY14.180 (CNY16.0234) |
| 25+ | CNY13.900 (CNY15.707) |
| 50+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY13.330 (CNY15.0629) |
| 500+ | CNY13.050 (CNY14.7465) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2520MV-500-AN-TRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4144744RL
Cut Tape4144744
Product RangeMultiVolt ECS-TXO-2520MV Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-TXO-2520MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
CMOS
Product Range
MultiVolt ECS-TXO-2520MV Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
