Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2520MV-400-AN-TRCopy
Manufacturer Standard Lead Time39 weeks
Order Code4922986
Product RangeMultiVolt ECS-TXO-2520MV Series
Your Part Number
950 In Stock
Need more?
950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.900 (CNY22.487) |
| 10+ | CNY17.730 (CNY20.0349) |
| 25+ | CNY17.000 (CNY19.210) |
| 50+ | CNY16.470 (CNY18.6111) |
| 100+ | CNY15.850 (CNY17.9105) |
| 500+ | CNY15.080 (CNY17.0404) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.90 (CNY22.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2520MV-400-AN-TRCopy
Manufacturer Standard Lead Time39 weeks
Order Code4922986
Product RangeMultiVolt ECS-TXO-2520MV Series
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-TXO-2520MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
CMOS
Product Range
MultiVolt ECS-TXO-2520MV Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
