Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-20CSMV4-250-AN-TRCopy
Order Code4716001
Product RangeMultiVolt ECS TCXO Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY11.360 (CNY12.8368) |
| 25+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY10.110 (CNY11.4243) |
| 100+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY8.840 (CNY9.9892) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.04 (CNY14.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-20CSMV4-250-AN-TRCopy
Order Code4716001
Product RangeMultiVolt ECS TCXO Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -0.5ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Oscillator Output CompatibilitySinewave
Supply Voltage Nom3.3V
Product RangeMultiVolt ECS TCXO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Sinewave
Product Range
MultiVolt ECS TCXO Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
