Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-20CSMV-320-EY-TRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4144738RL
Cut Tape4144738
Product RangeMultiVolt ECS-TXO-20CSMV Series
Your Part Number
410 In Stock
2,000 more incoming. You can reserve stock now
410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY12.650 (CNY14.2945) |
| 25+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.900 (CNY12.317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-20CSMV-320-EY-TRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4144738RL
Cut Tape4144738
Product RangeMultiVolt ECS-TXO-20CSMV Series
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.465V
Product RangeMultiVolt ECS-TXO-20CSMV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
3.465V
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
MultiVolt ECS-TXO-20CSMV Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
