Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-16CSMV4-260-AY-TRCopy
Manufacturer Standard Lead Time39 weeks
Order Code4757346
Product RangeMultiVolt ECS-TXO-16CSMV4 Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.650 (CNY15.4245) |
| 10+ | CNY11.910 (CNY13.4583) |
| 25+ | CNY10.800 (CNY12.204) |
| 50+ | CNY10.590 (CNY11.9667) |
| 100+ | CNY10.380 (CNY11.7294) |
| 500+ | CNY9.330 (CNY10.5429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.65 (CNY15.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-16CSMV4-260-AY-TRCopy
Manufacturer Standard Lead Time39 weeks
Order Code4757346
Product RangeMultiVolt ECS-TXO-16CSMV4 Series
Technical Datasheet
Frequency Nom26MHz
Frequency Stability + / -0.5ppm
Oscillator Case / PackageSMD, 1.6mm x 1.2mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-TXO-16CSMV4 Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Oscillator Case / Package
SMD, 1.6mm x 1.2mm
Supply Voltage Nom
3.6V
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
MultiVolt ECS-TXO-16CSMV4 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
