Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPIL0630-100MCCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4072540RL
Cut Tape4072540
Product RangeECS-MPIL0630 Series
Your Part Number
238 In Stock
3,000 more incoming. You can reserve stock now
238 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.120 | CNY4.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.910 (CNY3.2883) |
| 25+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPIL0630-100MCCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4072540RL
Cut Tape4072540
Product RangeECS-MPIL0630 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeECS-MPIL0630 Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ECS-MPIL0630 Series
DC Resistance Max
0.068ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000711
