Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CTP-4.00-30-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4059091RL
Cut Tape4059091
Product RangeECS-CTP Series
Your Part Number
6,075 In Stock
Need more?
6,075 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.000 | CNY15.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.000 (CNY3.390) |
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.970 (CNY2.2261) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CTP-4.00-30-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4059091RL
Cut Tape4059091
Product RangeECS-CTP Series
Technical Datasheet
Product RangeECS-CTP Series
Frequency4MHz
Resonant Frequency4MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance-
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
ECS-CTP Series
Resonant Frequency
4MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
4MHz
No. of Pins
3 Pin
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464
