Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-18-4XDNCopy
Manufacturer Standard Lead Time31 weeks
Order Code4077679
Product RangeHC-49USX-DN Series
Your Part Number
1,154 In Stock
Need more?
250 Next business day delivery available(Shanghai stock)
904 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY4.680 (CNY5.2884) |
| 25+ | CNY4.260 (CNY4.8138) |
| 50+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-18-4XDNCopy
Manufacturer Standard Lead Time31 weeks
Order Code4077679
Product RangeHC-49USX-DN Series
Technical Datasheet
Frequency Nom8MHz
Product RangeHC-49USX-DN Series
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.35mm x 4.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
Through Hole, 11.35mm x 4.65mm
Operating Temperature Max
85°C
Product Range
HC-49USX-DN Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000558
