Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-10-33-CHN-TR3Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4034495
Re-Reel4350648RL
Cut Tape4350648
Product RangeECX-32 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY2.750 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.570 (CNY5.1641) |
| 50+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.150 (CNY3.5595) |
| 1500+ | CNY2.820 (CNY3.1866) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.750 (CNY3.1075) |
| 9000+ | CNY2.700 (CNY3.051) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-10-33-CHN-TR3Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4034495
Re-Reel4350648RL
Cut Tape4350648
Product RangeECX-32 Series
Technical Datasheet
Product RangeECX-32 Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -25ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-32 Series
Crystal Frequency
8MHz
Frequency Stability + / -
25ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
8MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
