Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-7050MV-500-DM-TRCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4144728RL
Cut Tape4144728
Product RangeMultiVolt ECS-7050MV Series
Your Part Number
1,043 In Stock
Need more?
1,043 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY8.240 (CNY9.3112) |
| 25+ | CNY7.450 (CNY8.4185) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY7.150 (CNY8.0795) |
| 500+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-7050MV-500-DM-TRCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4144728RL
Cut Tape4144728
Product RangeMultiVolt ECS-7050MV Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-7050MV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
MultiVolt ECS-7050MV Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
