Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-7050MV-080-BN-TRCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4059340RL
Cut Tape4059340
Product RangeMultiVolt ECS-7050MV Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.690 | CNY8.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY7.530 (CNY8.5089) |
| 25+ | CNY6.840 (CNY7.7292) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.560 (CNY7.4128) |
| 500+ | CNY5.940 (CNY6.7122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-7050MV-080-BN-TRCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4059340RL
Cut Tape4059340
Product RangeMultiVolt ECS-7050MV Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-7050MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
MultiVolt ECS-7050MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1575
