Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-61-32-5PX-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4072675RL
Cut Tape4072675
Product RangeCSM-7X Series
Your Part Number
1,312 In Stock
Need more?
1,312 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.830 | CNY1.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.830 (CNY2.0679) |
| 50+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-61-32-5PX-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4072675RL
Cut Tape4072675
Product RangeCSM-7X Series
Technical Datasheet
Frequency Nom6.144MHz
Product RangeCSM-7X Series
Crystal Frequency6.144MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance32pF
Crystal Case / PackageSMD, 11.4mm x 4.8mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
6.144MHz
Crystal Frequency
6.144MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.8mm
Operating Temperature Max
70°C
Product Range
CSM-7X Series
Frequency Tolerance + / -
30ppm
Load Capacitance
32pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
