Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-400-8-33Q-ADS-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4072636RL
Cut Tape4072636
Product RangeECX-33Q Series
Your Part Number
343 In Stock
Need more?
343 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY6.340 (CNY7.1642) |
| 25+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY5.000 (CNY5.650) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-400-8-33Q-ADS-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4072636RL
Cut Tape4072636
Product RangeECX-33Q Series
Technical Datasheet
Product RangeECX-33Q Series
Frequency Nom40MHz
Crystal Frequency40MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -100ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-33Q Series
Crystal Frequency
40MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Frequency Nom
40MHz
Frequency Tolerance + / -
25ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
