Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-40-18-10XCopy
Manufacturer Standard Lead Time34 weeks
Order Code4715992
Product RangeECS-3X10X Series
Your Part Number
642 In Stock
Need more?
642 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.920 (CNY6.6896) |
| 10+ | CNY5.180 (CNY5.8534) |
| 25+ | CNY4.700 (CNY5.311) |
| 50+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.510 (CNY5.0963) |
| 500+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.92 (CNY6.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-40-18-10XCopy
Manufacturer Standard Lead Time34 weeks
Order Code4715992
Product RangeECS-3X10X Series
Technical Datasheet
Product RangeECS-3X10X Series
Frequency Nom4MHz
Crystal Frequency4MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageCylinder Radial, 10.5mm x 3.2mm Dia
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-3X10X Series
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Cylinder Radial, 10.5mm x 3.2mm Dia
Operating Temperature Max
60°C
Frequency Nom
4MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
18pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
