Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-1932-TR3Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4260797RL
Cut Tape4260797
Product RangeECX-1637 Series
Your Part Number
1,166 In Stock
Need more?
1,166 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.120 | CNY4.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY3.580 (CNY4.0454) |
| 25+ | CNY3.250 (CNY3.6725) |
| 50+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY2.820 (CNY3.1866) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-1932-TR3Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4260797RL
Cut Tape4260797
Product RangeECX-1637 Series
Technical Datasheet
Product RangeECX-1637 Series
Frequency Nom39MHz
Crystal Frequency39MHz
Frequency Tolerance + / -8ppm
Frequency Stability + / -13ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-1637 Series
Crystal Frequency
39MHz
Frequency Stability + / -
13ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
95°C
Frequency Nom
39MHz
Frequency Tolerance + / -
8ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
