Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-20-7SX-TRCopy
Manufacturer Standard Lead Time124 weeks
Order Code4715991
Product RangeECX-3SX Series
Your Part Number
1,040 In Stock
Need more?
1,040 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.610 (CNY32.3293) |
| 10+ | CNY24.930 (CNY28.1709) |
| 25+ | CNY23.590 (CNY26.6567) |
| 50+ | CNY22.570 (CNY25.5041) |
| 100+ | CNY22.420 (CNY25.3346) |
| 500+ | CNY21.980 (CNY24.8374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.61 (CNY32.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-20-7SX-TRCopy
Manufacturer Standard Lead Time124 weeks
Order Code4715991
Product RangeECX-3SX Series
Technical Datasheet
Frequency Nom3.6864MHz
Product RangeECX-3SX Series
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
3.6864MHz
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
70°C
Product Range
ECX-3SX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
