Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-20-5PXDN-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4072624RL
Cut Tape4072624
Product RangeCSM-7XDN Series
Your Part Number
844 In Stock
Need more?
844 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.910 | CNY2.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.550 (CNY2.8815) |
| 25+ | CNY2.310 (CNY2.6103) |
| 50+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-20-5PXDN-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4072624RL
Cut Tape4072624
Product RangeCSM-7XDN Series
Technical Datasheet
Product RangeCSM-7XDN Series
Frequency Nom3.6864MHz
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 13.2mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-7XDN Series
Crystal Frequency
3.6864MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 13.2mm x 4.8mm
Operating Temperature Max
85°C
Frequency Nom
3.6864MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
