Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327SMO-TRCopy
Manufacturer Standard Lead Time90 weeks
Order Code4076675
Product RangeMultiVolt ECS-327SMO Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY40.820 (CNY46.1266) |
| 6000+ | CNY40.010 (CNY45.2113) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY81,640.00 (CNY92,253.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327SMO-TRCopy
Manufacturer Standard Lead Time90 weeks
Order Code4076675
Product RangeMultiVolt ECS-327SMO Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 6.5mm x 4mm
Supply Voltage Nom3.3V
Product RangeMultiVolt ECS-327SMO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCLead (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 6.5mm x 4mm
Product Range
MultiVolt ECS-327SMO Series
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
