Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327MVATX-3-CN-TR3Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4059305RL
Cut Tape4059305
Product RangeMultiVolt ECS-327MVATX Series
Your Part Number
3,062 In Stock
Need more?
3,062 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.150 | CNY8.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.150 (CNY9.2095) |
| 10+ | CNY7.030 (CNY7.9439) |
| 25+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY6.070 (CNY6.8591) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1500+ | CNY4.840 (CNY5.4692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327MVATX-3-CN-TR3Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4059305RL
Cut Tape4059305
Product RangeMultiVolt ECS-327MVATX Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-327MVATX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
MultiVolt ECS-327MVATX Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
