Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327MVATX-3-CN-TRCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4059308RL
Cut Tape4059308
Product RangeMultiVolt ECS-327MVATX Series
Your Part Number
286 In Stock
2,000 more incoming. You can reserve stock now
286 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY7.210 (CNY8.1473) |
| 25+ | CNY6.540 (CNY7.3902) |
| 50+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.230 (CNY5.9099) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327MVATX-3-CN-TRCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4059308RL
Cut Tape4059308
Product RangeMultiVolt ECS-327MVATX Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-327MVATX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
MultiVolt ECS-327MVATX Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
