Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327KE-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649729
Re-Reel3649606RL
Cut Tape3649606
Product RangeECS-327KE Series
Your Part Number
834 In Stock
Need more?
834 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.100 | CNY17.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.100 (CNY19.323) |
| 10+ | CNY14.930 (CNY16.8709) |
| 50+ | CNY13.540 (CNY15.3002) |
| 200+ | CNY12.990 (CNY14.6787) |
| 500+ | CNY11.660 (CNY13.1758) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY11.430 (CNY12.9159) |
| 3000+ | CNY11.210 (CNY12.6673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327KE-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649729
Re-Reel3649606RL
Cut Tape3649606
Product RangeECS-327KE Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom-
Product RangeECS-327KE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ECS-327KE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
30ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
