Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327ATQMV-AS-TRCopy
Order Code
Full Reel3649720
Re-Reel3649594RL
Cut Tape3649594
Product RangeMultiVolt ECS-327ATQMV Series
Your Part Number
243 In Stock
243 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.770 | CNY53.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.770 (CNY12.1701) |
| 50+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY8.220 (CNY9.2886) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1500+ | CNY6.600 (CNY7.458) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.470 (CNY7.3111) |
| 9000+ | CNY6.350 (CNY7.1755) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327ATQMV-AS-TRCopy
Order Code
Full Reel3649720
Re-Reel3649594RL
Cut Tape3649594
Product RangeMultiVolt ECS-327ATQMV Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeMultiVolt ECS-327ATQMV Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
MultiVolt ECS-327ATQMV Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
