Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-9-12QS-TRCopy
Manufacturer Standard Lead Time90 weeks
Order Code
Re-Reel4059386RL
Cut Tape4059386
Product RangeECX-12Q Series
Your Part Number
439 In Stock
6,000 more incoming. You can reserve stock now
439 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.170 | CNY9.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.170 (CNY10.3621) |
| 10+ | CNY7.970 (CNY9.0061) |
| 25+ | CNY7.230 (CNY8.1699) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.280 (CNY7.0964) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-9-12QS-TRCopy
Manufacturer Standard Lead Time90 weeks
Order Code
Re-Reel4059386RL
Cut Tape4059386
Product RangeECX-12Q Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-12Q Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
125°C
Product Range
ECX-12Q Series
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
