Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-7-34B-TRCopy
Order Code
Full Reel3649677
Re-Reel3649549RL
Cut Tape3649549
Product RangeECX-31B Series
Your Part Number
4,235 In Stock
4,235 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.790 | CNY23.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.790 (CNY5.4127) |
| 50+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1500+ | CNY3.140 (CNY3.5482) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.720 (CNY3.0736) |
| 9000+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-7-34B-TRCopy
Order Code
Full Reel3649677
Re-Reel3649549RL
Cut Tape3649549
Product RangeECX-31B Series
Technical Datasheet
Product RangeECX-31B Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-.327-7-34B-TR is an ECX-31B series SMD crystal. The miniature ECX-31B is the most cost effective SMD tuning fork crystal. The 3.2 x 1.5 x 0.9 mm ceramic package is ideal high density circuit boards.
- Frequency is 32.768KHz
- Frequency tolerance is ±20ppm at +25°C
- Load capacitance of 7pF
- Operating temperature range from -40 to +125°C
- Low profile crystal
- Low power RTC applications
Technical Specifications
Product Range
ECX-31B Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
