Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-7-12QS-TRCopy
Manufacturer Standard Lead Time90 weeks
Order Code
Re-Reel4059385RL
Cut Tape4059385
Product RangeECX-12Q Series
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY7.210 (CNY8.1473) |
| 25+ | CNY6.540 (CNY7.3902) |
| 50+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.680 (CNY6.4184) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-7-12QS-TRCopy
Manufacturer Standard Lead Time90 weeks
Order Code
Re-Reel4059385RL
Cut Tape4059385
Product RangeECX-12Q Series
Technical Datasheet
Product RangeECX-12Q Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-12Q Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
125°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015123
