Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-34RR-TRCopy
Order Code
Full Reel3649721
Re-Reel3649596RL
Cut Tape3649596
Product RangeECX-34RR Series
Your Part Number
10,395 In Stock
10,395 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.100 | CNY40.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.100 (CNY9.153) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY6.100 (CNY6.893) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1500+ | CNY4.900 (CNY5.537) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.710 (CNY5.3223) |
| 9000+ | CNY4.680 (CNY5.2884) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-34RR-TRCopy
Order Code
Full Reel3649721
Re-Reel3649596RL
Cut Tape3649596
Product RangeECX-34RR Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-34RR Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
ECX-34RR Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
