Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-16R-TRCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4059389RL
Cut Tape4059389
Product RangeECX-16R Series
Your Part Number
4,100 In Stock
Need more?
4,100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.280 | CNY11.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY9.830 (CNY11.1079) |
| 25+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY8.730 (CNY9.8649) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY7.780 (CNY8.7914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-16R-TRCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4059389RL
Cut Tape4059389
Product RangeECX-16R Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-16R Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 1.6mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.6mm x 1mm
Operating Temperature Max
85°C
Product Range
ECX-16R Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138
