Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-12RR-TRCopy
Order Code
Re-Reel4059354RL
Cut Tape4059354
Product RangeECX-12RR Series
Your Part Number
1,300 In Stock
Need more?
1,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.120 | CNY10.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.120 (CNY11.4356) |
| 10+ | CNY8.830 (CNY9.9779) |
| 25+ | CNY7.960 (CNY8.9948) |
| 50+ | CNY7.800 (CNY8.814) |
| 100+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY6.920 (CNY7.8196) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-12RR-TRCopy
Order Code
Re-Reel4059354RL
Cut Tape4059354
Product RangeECX-12RR Series
Technical Datasheet
Product RangeECX-12RR Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-12RR Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015123
