Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-1210B-N-TRCopy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel4059391RL
Cut Tape4059391
Product RangeECX-1210B Series
Your Part Number
594 In Stock
10,000 more incoming. You can reserve stock now
50 Next business day delivery available(Shanghai stock)
544 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.540 | CNY12.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 10+ | CNY10.990 (CNY12.4187) |
| 25+ | CNY9.950 (CNY11.2435) |
| 50+ | CNY9.740 (CNY11.0062) |
| 100+ | CNY9.520 (CNY10.7576) |
| 500+ | CNY8.610 (CNY9.7293) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-1210B-N-TRCopy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel4059391RL
Cut Tape4059391
Product RangeECX-1210B Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-1210B Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Product Range
ECX-1210B Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00411
