Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-13FLX-CCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649797
Re-Reel3649632RL
Cut Tape3649632
Product RangeECS-2X6-FLX Series
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.990 | CNY54.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.170 (CNY9.2321) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY7.060 (CNY7.9778) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY5.800 (CNY6.554) |
| 6000+ | CNY5.510 (CNY6.2263) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-13FLX-CCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649797
Re-Reel3649632RL
Cut Tape3649632
Product RangeECS-2X6-FLX Series
Technical Datasheet
Product RangeECS-2X6-FLX Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 6.1mm x 2mm Dia
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-2X6-FLX Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 6.1mm x 2mm Dia
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
10ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
