Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12R-TR
Order Code
Full Reel3649681
Re-Reel3649553RL
Cut Tape3649553
Product RangeECX-12R Series
Your Part Number
3,571 In Stock
Need more?
3571 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.870 | CNY24.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.870 (CNY5.5031) |
| 50+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.400 (CNY3.842) |
| 1500+ | CNY3.120 (CNY3.5256) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.910 (CNY3.2883) |
| 9000+ | CNY2.820 (CNY3.1866) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12R-TR
Order Code
Full Reel3649681
Re-Reel3649553RL
Cut Tape3649553
Product RangeECX-12R Series
Technical Datasheet
Product RangeECX-12R Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-.327-12.5-12R-TR is an ultra-miniature ECX-12R series SMD tuning fork crystal. It is a very compact SMD tuning fork crystal. The 2.0 x 1.2 x 0.6 mm ceramic package with reduced ESR. Typical applications include metering, automotive, industrial, IOT and wearables.
- 32.768KHz frequency
- 12.5pF load capacitance
- Low ESR 70K ohms maximum
- Operating temperature range from -40 to 125°C
- Low power RTC applications such as STM32 AN2867
Technical Specifications
Product Range
ECX-12R Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
