Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12QS-TRCopy
Manufacturer Standard Lead Time90 weeks
Order Code
Full Reel4203786
Re-Reel4059383RL
Cut Tape4059383
Product RangeECX-12Q Series
Your Part Number
3,061 In Stock
Need more?
3,061 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.300 | CNY31.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.300 (CNY7.119) |
| 50+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1500+ | CNY4.130 (CNY4.6669) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.620 (CNY4.0906) |
| 9000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12QS-TRCopy
Manufacturer Standard Lead Time90 weeks
Order Code
Full Reel4203786
Re-Reel4059383RL
Cut Tape4059383
Product RangeECX-12Q Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-12Q Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-.327-12.5-12QS-TR is an ECX-12Q series 32.768KHz SMD crystal. The ultra-miniature ECX-12Q is a very compact SMD AEC-Q200 qualified tuning fork crystal.
- Frequency tolerance is ±20ppm at +25°C
- Load capacitance of 12.5pF
- Operating temperature range from -40 to +85°C
- TS16949 certified production
- PPAP supported
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
125°C
Product Range
ECX-12Q Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015123
