Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12-C-TRCopy
Order Code
Full Reel3649731
Re-Reel3649608RL
Cut Tape3649608
Product RangeECX-12 Series
Your Part Number
7,630 In Stock
7,630 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.890 | CNY29.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.890 (CNY6.6557) |
| 50+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1500+ | CNY3.900 (CNY4.407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.210 (CNY3.6273) |
| 9000+ | CNY3.200 (CNY3.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12-C-TRCopy
Order Code
Full Reel3649731
Re-Reel3649608RL
Cut Tape3649608
Product RangeECX-12 Series
Technical Datasheet
Product RangeECX-12 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-.327-12.5-12-C-TR is an ECX-12 series SMD tuning fork crystal. The ultra-miniature ECX-12 is a very compact SMD tuning fork crystal. The 2.0 x 1.2 x 0.6mm ceramic package is ideal for mobile devices, IoT, real time clocks and industrial applications.
- Frequency is 32.768KHz
- Frequency tolerance is ±20ppm at +25°C
- Load capacitance of 12.5pF
- Operating temperature range from -40 to +85°C
- Low power RTC applications
Technical Specifications
Product Range
ECX-12 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
10ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
