Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-320-10-48-CKY-TRCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4260796RL
Cut Tape4260796
Product RangeECX-1048 Series
Your Part Number
1,705 In Stock
Need more?
1,705 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.220 | CNY10.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY8.920 (CNY10.0796) |
| 25+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.010 (CNY7.9213) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-320-10-48-CKY-TRCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4260796RL
Cut Tape4260796
Product RangeECX-1048 Series
Technical Datasheet
Product RangeECX-1048 Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-320-10-48-CKY-TR is an ECX-1048 series SMD crystal. The ultra-miniature ECX-1048 is a our smallest compact crystal. The 1.2 x 1.0 x 0.33mm ceramic package is ideal for LoRa WAN, receivers, video, audio, and mobile applications.
- Frequency is 32MHz
- Frequency tolerance is ±10ppm at +25°C
- Load capacitance of 10pF
- Frequency stability is ±10ppm
- Operating temperature range from -30 to +85°C
- Low profile SMD crystal
- Suitable for IOT/wearable applications
Technical Specifications
Product Range
ECX-1048 Series
Crystal Frequency
32MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
